The AD8066AR-REEL7 is a dual operational amplifier from Rochester Electronics. It features a gain bandwidth product of 60MHz and a common mode rejection ratio of 100dB. The device is packaged in a SOIC case and is available on tape and reel. The op-amp draws a nominal supply current of 14.8mA. Note that this device contains lead, making it non-compliant with lead-free requirements.
Rochester Electronics AD8066AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 60MHz |
| Input Capacitance | 2.1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14.8mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8066AR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.