OP Amp Single Volt Fdbk R-R O/P ±12V/24V 5-Pin SOT-23 T/R
Sign in to ask questions about the Rochester Electronics AD8067ARTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics AD8067ARTZ-R2 technical specifications.
| Bandwidth | 54MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 200MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8067ARTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.