Op Amp Single Precision Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R
Rochester Electronics AD8067ARTZ-REEL7 technical specifications.
| Bandwidth | 54MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 200MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.