IC, Video Amplifier, DUAL, BIPOLAR, TSSOP, 8PIN, PLASTIC
Rochester Electronics AD8072ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 56dB |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.