The AD8072ARMZ-REEL from Rochester Electronics is a dual-channel op-amp with a common mode rejection ratio of 56dB and input capacitance of 1.6pF. It is packaged in MSOP and available on tape and reel. The device has a nominal supply current of 10mA and a quiescent current of 3.5mA. Note that this part contains lead, making it non-compliant with lead-free requirements.
Rochester Electronics AD8072ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 56dB |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.