Video Amp Dual 100MHz ±6V 12V 8-Pin SOIC N Tube
Rochester Electronics AD8072JRZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 30mA |
| Packaging | Bulk |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.