Op Amp Triple Buffer Amplifier ¡À5.5V 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30mA |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |