The AD8092ARMZ is a dual operational amplifier from Rochester Electronics with a bandwidth of 110MHz. It is packaged in a SOIC package and has a nominal supply current of 11mA. The device features a common mode rejection ratio of 88dB and a gain bandwidth product of 50MHz. The AD8092ARMZ is not lead-free, but is Reach SVHC compliant.
Rochester Electronics AD8092ARMZ technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.