The AD8092ARMZ-REEL7 is a dual-channel operational amplifier from Rochester Electronics. It features a gain bandwidth product of 50MHz and a common mode rejection ratio of 88dB. The op-amp is packaged in a lead-free MSOP package, which is available on tape and reel. The device has a nominal supply current of 11mA and is suitable for use in a variety of applications.
Rochester Electronics AD8092ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.