Op Amp Dual High Speed Amplifier R-R O/P ¡À6V/12V 8-Pin SOIC N T/R
Rochester Electronics AD8092ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8092ARZ-REEL to view detailed technical specifications.
No datasheet is available for this part.