Crosspoint Switch, Fully Buffered, Analog Audio/Video, 60MHz, 100-Pin LQFP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 60MHz |
| Package/Case | LQFP |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 50mA |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |