Analog Video Crosspoint 200MHz 16 x 16 128-Pin LQFP Tray
Rochester Electronics AD8116JSTZ technical specifications.
| Bandwidth | 200MHz |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.