The AD811ANZ is a single channel op-amp with a bandwidth of 140MHz. It is packaged in a SOIC package and has a nominal supply current of 16mA. The device has a common mode rejection ratio of 60dB and an input capacitance of 7.5pF. It is available in rail/Tube packaging and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 140MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Capacitance | 7.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |