IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ¡À5.5V/11V Automotive 8-Pin MSOP T/R
Rochester Electronics AD8132ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10.7mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8132ARMZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.