SP Amp DIFF AMP Single ¡À5.5V/11V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 360MHZ 8SOIC
Checking distributor stock and pricing after the page loads.
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |