SP Amp DIFF AMP Single ¡À5.5V/11V Automotive 8-Pin SOIC N T/R
Rochester Electronics AD8132ARZ-R7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.