SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R
Rochester Electronics AD8132ARZ-RL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10.7mA |
| Number of Channels | 1 |
| Number of Circuits | 3 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.