SP Amp DIFF Line Driver Amp Triple ±6V/12V 24-Pin LFCSP EP T/R
Rochester Electronics AD8133ACPZ-REEL technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 26mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8133ACPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.