OP Amp Triple GP R-R O/P ±18V/36V 14-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Input Capacitance | 1.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16.5mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |