Video Amp Triple ±5.5V 32-Pin LFCSP EP T/R
Rochester Electronics AD8145YCPZ-R2 technical specifications.
| Data Rate | 500Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 48.5mA |
| Output Current | 50mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.