Digital Crosspoint Single 34x34 3.2Gbps 256-Pin SBGA Tray
Rochester Electronics AD8152JBPZ technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800mA |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| RoHS | Not Compliant |
No datasheet is available for this part.