Digital Crosspoint Single 4x4 6.25Gbps 49-Pin CSP-BGA Tray
Rochester Electronics AD8156ABCZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 120mA |
| Packaging | Cut Tape |
| Power Dissipation | 175mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.