Digital Crosspoint Single 12x12 3.2Gbps 2: 1 Mux/1: 2 Demux Switch 100-Pin TQFP EP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8159ASVZ technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 320mA |
| Number of Circuits | 4 |
| Packaging | Tray |
| Power Dissipation | 125mW |
| RoHS | Not Compliant |
No datasheet is available for this part.