SP Amp DIFF AMP Single 12V 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8202YRZ-R7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |