Comparator Single 65V 8-Pin MSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.2mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 2.4V |
| RoHS | Not Compliant |