The AD8220ARMZ is a single-channel instrumentation amplifier with a bandwidth of 1.5MHz and a common mode rejection ratio of 100dB. It is packaged in an MSOP package and is available in rail or tube packaging. The device is not lead-free, but is Reach SVHC compliant. The nominal supply current is 750uA.
Rochester Electronics AD8220ARMZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 750uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.