Precision, Dual-Channel Instrumentation Amplifier | IC INST AMP 2 CIRCUIT 16LFCSP
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8222ACPZ-R7 technical specifications.
| Bandwidth | 1.2MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |