Inst Amp Single R-r O/p ¡À18V/36V 8-PIN MSOP T/r / IC Opamp Instr 1.5MHZ Rro 8MSOP
Rochester Electronics AD8226ARMZ-R7 technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 400uA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.