Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics AD823ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 16MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD823ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.