IC Opamp Jfet 2MHZ Rro 14SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD824AR-14-3V-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Capacitance | 3.3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |