Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 10MSOP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.5mA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |