SP Amp INSTR Amp Single ±15V 10-Pin MSOP T/R
Rochester Electronics AD8251ARMZ-R7 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 98dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.5mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.