IC, Operational Amplifier, Single, Bipolar/jfet, Sop, 8PIN, Plastic
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |