The AD825ARZ-16-REEL7 is a single-channel operational amplifier with a gain bandwidth product of 30MHz and a common mode rejection ratio of 80dB. It features an input capacitance of 6pF and a nominal supply current of 7.2mA. The device is packaged in a lead-free SOIC package, which is available on tape and reel. Note that this device contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |