The AD825ARZ-REEL7 is a single-channel operational amplifier from Rochester Electronics. It features a common mode rejection ratio of 80dB and a gain bandwidth product of 30MHz. The op-amp has an input capacitance of 6pF and a nominal supply current of 7.2mA. It is packaged in a lead-free SOIC package, available on tape and reel.
Rochester Electronics AD825ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.