SP Amp Difference Amplifier Dual R-R I/P ±18V 16-Pin LFCSP EP T/R
Rochester Electronics AD8270ACPZ-R7 technical specifications.
| Bandwidth | 15MHz |
| Common Mode Rejection Ratio | 76dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.