Op Amp Dual High Speed Amplifier ¡À18V 8-Pin CDIP Tube / High Speed, Low Power Dual Op Amp | IC OPAMP GP 50MHZ DUAL...
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD827SQ/883B technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13.5mA |
| Packaging | Bulk |
| RoHS | Not Compliant |