The AD828AR-REEL is a dual-channel operational amplifier from Rochester Electronics with a gain bandwidth product of 30MHz and common mode rejection ratio of 100dB. It features an input capacitance of 1.5pF and a nominal supply current of 15mA. The device is packaged in a SOIC package and is available on tape and reel. The AD828AR-REEL does not meet lead-free requirements as it contains lead. It has two channels and two circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |