SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 140dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |