The AD829JN is a single operational amplifier from Rochester Electronics with a gain bandwidth product of 300MHz and a common mode rejection ratio of 120dB. It features an input bias current of 3.3uA and an input capacitance of 1.5pF. The device is packaged in a lead-free SOIC package, but it is noted to contain lead. The nominal supply current is 6.5mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |