High-Speed, Low-Noise Video Op Amp | IC VIDEO OPAMP LN HS 8-SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD829JR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |