The AD829SQ is a single-channel op-amp from Rochester Electronics, packaged in a SOIC case, suitable for bulk mounting. It features a common mode rejection ratio of 120dB and a gain bandwidth product of 300MHz. The input capacitance is 1.5pF. The device contains lead and has a nominal supply current of 6.5mA. It is available in a bulk packaging option.
Rochester Electronics AD829SQ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 300MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.