Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube
Rochester Electronics AD829SQ/883B technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 300MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.