SP Amp LOG Amp Single Rail to Rail I/P 5.5 Volt 8-Pin MSOP Tube
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |