RF Detector Power supply: 2.7...5.5 V Frequency range: 0.1...2.5 GHz Package: MSOP-8
Rochester Electronics AD8313ARMZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 13.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.