Rochester Electronics AD8317ACPZ-R7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 22mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1mW |
| Quiescent Current | 22mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8317ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.