Rochester Electronics AD8318ACPZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 68mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Reach SVHC Compliant | Yes |
| Thickness | 850um |
| Width | 2.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8318ACPZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.