SP Amp Variable Gain Amp Single ±5V/10V 8-Pin LFCSP EP T/R
Rochester Electronics AD8337BCPZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.