SP Amp Variable Gain Amp Single +/-5V/10V 8-Pin LFCSP EP Tray
Rochester Electronics AD8337BCPZ-WP technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.