Up/Down Conv Mixer 5V 1.2GHz 16-Pin LFCSP EP T/R
Rochester Electronics AD8344ACPZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 84mA |
| Packaging | Tape and Reel |
| Thickness | 850um |
| Width | 2.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.